Technical documents
Specifications
Brand
Red LionProduct Type
Controller
Input Type
24 Vdc Power Input
Mount Type
DIN Rail
Interface Type
RS232
Maximum Supply Voltage
24V dc
Maximum Operating Temperature
75°C
Series
DA
Length
215.9mm
Depth
215.9mm
Standards/Approvals
UL
Width
215.9mm
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Red Lion Controller DA 24 Vdc Power Input 24V dc
1
P.O.A.
Red Lion Controller DA 24 Vdc Power Input 24V dc
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Red LionProduct Type
Controller
Input Type
24 Vdc Power Input
Mount Type
DIN Rail
Interface Type
RS232
Maximum Supply Voltage
24V dc
Maximum Operating Temperature
75°C
Series
DA
Length
215.9mm
Depth
215.9mm
Standards/Approvals
UL
Width
215.9mm
Country of Origin
United States
