IMT/GW

RS Stock No.: 772-216Brand: Red LionManufacturers Part No.: IMT00062
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Display Type

LED, Single Line

Minimum Temperature

0°C

Maximum Temperature

+50°C

Product details

Display instruments for Pt100 thermocouples

High-precision 6-digit temperature displays for thermocouples (IMT) or Pt100 (IMR). Can be supplied with various options.

Display capacity:
6-digit, 14 mm high LED display, freely scalable using front panel keys, freely configurable decimal point

Input:
IMT: thermocouples of type B, E, J, K, N, R, S, T or -10 → +90 mV. Impedance: 2 MΩ. Accuracy: depending on sensor type 0.8 °C → 2.3 °C, resolution: 0.1 °C or 1 °C
IMR: Pt100, Accuracy: 0.3 °C @ 23 °C ambient temperature, resolution: 0.1 °C or 1 °C

Power supply:
115 / 230 Vac / 14 VA

Housing:
Plastic with die-cast zinc front frame, IP65 on the front

Dimensions:

Complies with DIN H x W x D: 48 x 96 x 174 mm, panel cut-out: H x W: 45 x 92 mm

Option (LV) for 2 limit values:

Both a relay (5 A @ 230 Vac) and a transistor (NPN, max. 100 mA @ 30 Vdc) are available for one output. Programmable as limit value with hysteresis, continuous signal or pulse signal

Option (AN) analogue output:
4 → 20 mA, freely scalable, reversible, galvanically separated, 12 bit resolution, 500 Ohm load,
Accuracy: 0.1 %

Option (SS) serial interface:
Addressable, two-sided 20 mA-TTY-current loop, galvanically separated, can be converted to RS 232C or RS 485/RS422 with convertor

Option (SO) additional functions:
Total counter, linearisation (9 points), minimum/maximum value memory, taring.

View all in Multi Function Panel Meters

Stock information temporarily unavailable.

P.O.A.

IMT/GW

P.O.A.

IMT/GW

Stock information temporarily unavailable.

Technical documents

Specifications

Display Type

LED, Single Line

Minimum Temperature

0°C

Maximum Temperature

+50°C

Product details

Display instruments for Pt100 thermocouples

High-precision 6-digit temperature displays for thermocouples (IMT) or Pt100 (IMR). Can be supplied with various options.

Display capacity:
6-digit, 14 mm high LED display, freely scalable using front panel keys, freely configurable decimal point

Input:
IMT: thermocouples of type B, E, J, K, N, R, S, T or -10 → +90 mV. Impedance: 2 MΩ. Accuracy: depending on sensor type 0.8 °C → 2.3 °C, resolution: 0.1 °C or 1 °C
IMR: Pt100, Accuracy: 0.3 °C @ 23 °C ambient temperature, resolution: 0.1 °C or 1 °C

Power supply:
115 / 230 Vac / 14 VA

Housing:
Plastic with die-cast zinc front frame, IP65 on the front

Dimensions:

Complies with DIN H x W x D: 48 x 96 x 174 mm, panel cut-out: H x W: 45 x 92 mm

Option (LV) for 2 limit values:

Both a relay (5 A @ 230 Vac) and a transistor (NPN, max. 100 mA @ 30 Vdc) are available for one output. Programmable as limit value with hysteresis, continuous signal or pulse signal

Option (AN) analogue output:
4 → 20 mA, freely scalable, reversible, galvanically separated, 12 bit resolution, 500 Ohm load,
Accuracy: 0.1 %

Option (SS) serial interface:
Addressable, two-sided 20 mA-TTY-current loop, galvanically separated, can be converted to RS 232C or RS 485/RS422 with convertor

Option (SO) additional functions:
Total counter, linearisation (9 points), minimum/maximum value memory, taring.