Reldeen Green Polythene Liquid Resistant Disposable Apron

RS Stock No.: 235-8160Brand: ReldeenManufacturers Part No.: A0194
brand-logo
View all in Disposable Aprons

Technical documents

Specifications

Brand

Reldeen

Colour

Green

Gender

Unisex

Material Properties

Liquid Resistant

Material

Polythene

Waist Size

69cm

Length

1.07m

Country of Origin

China

You may be interested in

P.O.A.

Each (In a Pack of 1000) (ex VAT)

Reldeen Green Polythene Liquid Resistant Disposable Apron

P.O.A.

Each (In a Pack of 1000) (ex VAT)

Reldeen Green Polythene Liquid Resistant Disposable Apron

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Reldeen

Colour

Green

Gender

Unisex

Material Properties

Liquid Resistant

Material

Polythene

Waist Size

69cm

Length

1.07m

Country of Origin

China

You may be interested in