Reldeen White Reusable PVC Apron, 48in

RS Stock No.: 235-5677Brand: ReldeenManufacturers Part No.: A0242
brand-logo
View all in Aprons

Technical documents

Specifications

Brand

Reldeen

Material Properties

Chemical Resistant

Material

PVC

Reusable/Disposable

Reusable

Colour

White

Style

Apron

Gender

Unisex

Waist Size

36in

Range

Reldeen

Length

48in

Country of Origin

China

You may be interested in
RS PRO White Reusable Apron, 48in
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 40) (ex VAT)

Reldeen White Reusable PVC Apron, 48in

P.O.A.

Each (In a Pack of 40) (ex VAT)

Reldeen White Reusable PVC Apron, 48in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO White Reusable Apron, 48in
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Reldeen

Material Properties

Chemical Resistant

Material

PVC

Reusable/Disposable

Reusable

Colour

White

Style

Apron

Gender

Unisex

Waist Size

36in

Range

Reldeen

Length

48in

Country of Origin

China

You may be interested in
RS PRO White Reusable Apron, 48in
P.O.A.Each (In a Pack of 10) (ex VAT)