Reldeen Red Nitrile Disposable Gloves, Size Large

RS Stock No.: 240-1687Brand: ReldeenManufacturers Part No.: G1123
brand-logo
View all in Disposable Gloves

Technical documents

Specifications

Brand

Reldeen

Glove Size

Large

Glove Material

Nitrile

Colour

Red

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Reldeen Red Nitrile Disposable Gloves, Size Large

P.O.A.

Reldeen Red Nitrile Disposable Gloves, Size Large
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Reldeen

Glove Size

Large

Glove Material

Nitrile

Colour

Red

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Country of Origin

China