Reldeen Red Nitrile Disposable Gloves, Size Extra Large

RS Stock No.: 240-1688Brand: ReldeenManufacturers Part No.: G1124
brand-logo
View all in Disposable Gloves

Technical documents

Specifications

Brand

Reldeen

Glove Size

Extra Large

Glove Material

Nitrile

Colour

Red

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Reldeen Red Nitrile Disposable Gloves, Size Extra Large

P.O.A.

Reldeen Red Nitrile Disposable Gloves, Size Extra Large
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Reldeen

Glove Size

Extra Large

Glove Material

Nitrile

Colour

Red

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Country of Origin

China