Reldeen Purple Nitrile Disposable Gloves, Size Small

RS Stock No.: 240-1698Brand: ReldeenManufacturers Part No.: G1201
brand-logo
View all in Disposable Gloves

Technical documents

Specifications

Brand

Reldeen

Glove Size

Small

Glove Material

Nitrile

Colour

Purple

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Reldeen Purple Nitrile Disposable Gloves, Size Small

P.O.A.

Reldeen Purple Nitrile Disposable Gloves, Size Small
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Reldeen

Glove Size

Small

Glove Material

Nitrile

Colour

Purple

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Country of Origin

China