Reliance Class D 1000L/h Volumetric Water Meter 1/2 in BSP Male

RS Stock No.: 211-0503Brand: Reliance Water ControlsManufacturers Part No.: WATM 400 001
brand-logo
View all in Water Meters

Technical documents

Specifications

Class

D

Nominal FLow Rate

1000L/h

Maximum Reading

10000m³

Connection

1/2 in BSP Male

Connection Gender

Male

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

Portugal

Product details

Water Meters

Maximum permitted error from Qmin to Qt is ±5%, maximum permitted error Qt to Qmax is ±2%.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Reliance Class D 1000L/h Volumetric Water Meter 1/2 in BSP Male

P.O.A.

Reliance Class D 1000L/h Volumetric Water Meter 1/2 in BSP Male
Stock information temporarily unavailable.

Technical documents

Specifications

Class

D

Nominal FLow Rate

1000L/h

Maximum Reading

10000m³

Connection

1/2 in BSP Male

Connection Gender

Male

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

Portugal

Product details

Water Meters

Maximum permitted error from Qmin to Qt is ±5%, maximum permitted error Qt to Qmax is ±2%.