Relpol Plug In Non-Latching Relay, 24V ac Coil, 6A Switching Current, 4PDT

RS Stock No.: 805-2185Brand: RelpolManufacturers Part No.: R4N-2014-23-5024-WTL
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Relpol

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

24V

Length

21.2mm

Coil Resistance

158 Ω

Coil Power

1.6W

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

35.6mm

Life

20000000 (Mechanical) cycles, 50000 (Electrical) cycles

Height

27.5mm

Series

R4N

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Application

General Purpose

Country of Origin

Poland

Product details

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant

You may be interested in

P.O.A.

Relpol Plug In Non-Latching Relay, 24V ac Coil, 6A Switching Current, 4PDT

P.O.A.

Relpol Plug In Non-Latching Relay, 24V ac Coil, 6A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Relpol

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

24V

Length

21.2mm

Coil Resistance

158 Ω

Coil Power

1.6W

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

35.6mm

Life

20000000 (Mechanical) cycles, 50000 (Electrical) cycles

Height

27.5mm

Series

R4N

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Application

General Purpose

Country of Origin

Poland

Product details

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant

You may be interested in