Technical documents
Specifications
Brand
RelpolCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
2
Terminal Type
Plug In
Maximum Switching Voltage AC
440V
Maximum Switching Voltage DC
30V
Length
27.5mm
Coil Resistance
16.1 kΩ
Coil Power
1.6W
Depth
21.1mm
Contact Material
Silver Alloy
Standards Met
CE, cULus, EAC
Minimum Operating Temperature
-40°C
Height
34.5mm
Maximum Operating Temperature
55°C
Isolation Coil To Contact
2.5kV ac
Life
>100000 (Electrical) cycles, >10000000 (Mechanical) cycles
Maximum Switching Power AC
3 kVA
Application
General Purpose
Country of Origin
Poland
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RelpolCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
2
Terminal Type
Plug In
Maximum Switching Voltage AC
440V
Maximum Switching Voltage DC
30V
Length
27.5mm
Coil Resistance
16.1 kΩ
Coil Power
1.6W
Depth
21.1mm
Contact Material
Silver Alloy
Standards Met
CE, cULus, EAC
Minimum Operating Temperature
-40°C
Height
34.5mm
Maximum Operating Temperature
55°C
Isolation Coil To Contact
2.5kV ac
Life
>100000 (Electrical) cycles, >10000000 (Mechanical) cycles
Maximum Switching Power AC
3 kVA
Application
General Purpose
Country of Origin
Poland
