Relpol DIN Rail Mount Timer Relay, 4PDT

RS Stock No.: 123-2100Brand: RelpolManufacturers Part No.: T-R4E-2014-23-5115
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Relpol

Mounting Type

DIN Rail

Contact Configuration

4PDT

Terminal Type

Screw

Maximum Operating Temperature

+55°C

Length

21.2mm

Depth

62.5mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel

Country of Origin

Poland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Relpol DIN Rail Mount Timer Relay, 4PDT

P.O.A.

Relpol DIN Rail Mount Timer Relay, 4PDT
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Relpol

Mounting Type

DIN Rail

Contact Configuration

4PDT

Terminal Type

Screw

Maximum Operating Temperature

+55°C

Length

21.2mm

Depth

62.5mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel

Country of Origin

Poland