Renaissance Mark Adhesive Pre-Printed Adhesive Label. Quantity: 120

RS Stock No.: 226-1370Brand: Renaissance MarkManufacturers Part No.: 7820423
View all in Pre-printed Labels

Technical documents

Specifications

Fixing Type

Adhesive

Text Colour

Green

Pack Quantity

120

Length

40mm

Width

15mm

Product details

Partially Laminated Self-Adhesive

Excellent resistance to mild acids and alkalis and most common petroleum based oils, greases and aliphatic solventsSelf-adhesive with clear vinyl overlayPre-printed legends with write-on spaceTemperature range: -20°C to +70°C

You may be interested in

P.O.A.

Renaissance Mark Adhesive Pre-Printed Adhesive Label. Quantity: 120

P.O.A.

Renaissance Mark Adhesive Pre-Printed Adhesive Label. Quantity: 120

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Fixing Type

Adhesive

Text Colour

Green

Pack Quantity

120

Length

40mm

Width

15mm

Product details

Partially Laminated Self-Adhesive

Excellent resistance to mild acids and alkalis and most common petroleum based oils, greases and aliphatic solventsSelf-adhesive with clear vinyl overlayPre-printed legends with write-on spaceTemperature range: -20°C to +70°C

You may be interested in