Renaissance Mark Adhesive Pre-Printed Adhesive Label. Quantity: 140

RS Stock No.: 445-3739Brand: Renaissance MarkManufacturers Part No.: 7824055
View all in Pre-printed Labels

Technical documents

Specifications

Fixing Type

Adhesive

Text Colour

Orange

Pack Quantity

140

Length

38mm

Width

15mm

You may be interested in

P.O.A.

Renaissance Mark Adhesive Pre-Printed Adhesive Label. Quantity: 140

P.O.A.

Renaissance Mark Adhesive Pre-Printed Adhesive Label. Quantity: 140

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Fixing Type

Adhesive

Text Colour

Orange

Pack Quantity

140

Length

38mm

Width

15mm

You may be interested in