CA5260MZ Renesas Electronics, Op Amp, RRO, 5 V, 8-Pin SOIC

RS Stock No.: 496-713Brand: Renesas ElectronicsManufacturers Part No.: CA5260MZ
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

5V/µs

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

111 dB

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Product details

CA5260, Dual 3MHz, BiMOS Microprocessor Operational Amplifier with MOSFET Input / CMOS Output, Intersil

MOSFET input stage provides High Input Impedance with Low-Input Current
Ideal for Single Supply applications
Common Mode Input Voltage range includes Negative Supply Rail

Operational Amplifiers, Intersil

Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CA5260MZ Renesas Electronics, Op Amp, RRO, 5 V, 8-Pin SOIC
Select packaging type

P.O.A.

CA5260MZ Renesas Electronics, Op Amp, RRO, 5 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

5V/µs

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

111 dB

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Product details

CA5260, Dual 3MHz, BiMOS Microprocessor Operational Amplifier with MOSFET Input / CMOS Output, Intersil

MOSFET input stage provides High Input Impedance with Low-Input Current
Ideal for Single Supply applications
Common Mode Input Voltage range includes Negative Supply Rail

Operational Amplifiers, Intersil

Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.