HA3-2525-5Z Renesas Electronics, Op Amp, 20MHz, 8-Pin PDIP

RS Stock No.: 704-4555Brand: Renesas ElectronicsManufacturers Part No.: HA3-2525-5Z
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

20MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±9 V

Typical Slew Rate

120V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+75 °C

Rail to Rail

No

Typical Voltage Gain

83.5 dB

Height

4.95mm

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

Width

7.11mm

Product details

HA-2525, 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifier, Intersil

High slew rate: 120 V/μs
Fast settling: 200 ns
Full power bandwidth: 2 MHz
High input impedance: 100 MΩ

Operational Amplifiers, Intersil

Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HA3-2525-5Z Renesas Electronics, Op Amp, 20MHz, 8-Pin PDIP
Select packaging type

P.O.A.

HA3-2525-5Z Renesas Electronics, Op Amp, 20MHz, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

20MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±9 V

Typical Slew Rate

120V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+75 °C

Rail to Rail

No

Typical Voltage Gain

83.5 dB

Height

4.95mm

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

Width

7.11mm

Product details

HA-2525, 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifier, Intersil

High slew rate: 120 V/μs
Fast settling: 200 ns
Full power bandwidth: 2 MHz
High input impedance: 100 MΩ

Operational Amplifiers, Intersil

Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.