Renesas Electronics ICL7660AIBAZA, Charge Pump Inverting, Step Up, -12 → -1.5 V 8-Pin, SOIC

RS Stock No.: 704-4495Brand: Renesas ElectronicsManufacturers Part No.: ICL7660AIBAZA
brand-logo
View all in Home

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.5mm

Length

5mm

Width

4mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics ICL7660AIBAZA, Charge Pump Inverting, Step Up, -12 → -1.5 V 8-Pin, SOIC
Select packaging type

P.O.A.

Renesas Electronics ICL7660AIBAZA, Charge Pump Inverting, Step Up, -12 → -1.5 V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.5mm

Length

5mm

Width

4mm