Renesas Electronics IS82C54Z, Programmable Timer Circuit 8MHz, 28-Pin PLCC

RS Stock No.: 668-9163Brand: Renesas ElectronicsManufacturers Part No.: IS82C54Z
brand-logo
View all in Timer Circuits

Technical documents

Specifications

Mounting Type

Surface Mount

Timer Type

Programmable

Package Type

PLCC

Number of Internal Timers

1

Pin Count

28

Maximum Input Frequency

8MHz

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

2.5mA

Maximum High Level Output Current

-2.5mA

Maximum Propagation Delay Time @ Maximum CL

150 ns@ 5 V

Length

11.58mm

Height

3.69mm

Width

11.58mm

Dimensions

11.58 x 11.58 x 3.69mm

View all in Timer Circuits

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics IS82C54Z, Programmable Timer Circuit 8MHz, 28-Pin PLCC

P.O.A.

Renesas Electronics IS82C54Z, Programmable Timer Circuit 8MHz, 28-Pin PLCC

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Timer Type

Programmable

Package Type

PLCC

Number of Internal Timers

1

Pin Count

28

Maximum Input Frequency

8MHz

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

2.5mA

Maximum High Level Output Current

-2.5mA

Maximum Propagation Delay Time @ Maximum CL

150 ns@ 5 V

Length

11.58mm

Height

3.69mm

Width

11.58mm

Dimensions

11.58 x 11.58 x 3.69mm