ISL55004IBZ Renesas Electronics, Op Amp, 70MHz, 5 → 28 V, 14-Pin SOIC

RS Stock No.: 921-5804Brand: Renesas ElectronicsManufacturers Part No.: ISL55004IBZ
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

70MHz

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

300V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

86.4 dB

Typical Input Voltage Noise Density

12nV/√Hz

Length

8.75mm

Height

1.5mm

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Product details

ISL55004, High Voltage 200MHz Unity-Gain Stable Operational Amplifier, Intersil

Unity-gain stable
Low supply current: 8.5 mA per amplifier
Single Power supply from 5V to 30V

Operational Amplifiers, Intersil

Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ISL55004IBZ Renesas Electronics, Op Amp, 70MHz, 5 → 28 V, 14-Pin SOIC
Select packaging type

P.O.A.

ISL55004IBZ Renesas Electronics, Op Amp, 70MHz, 5 → 28 V, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

70MHz

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

300V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

86.4 dB

Typical Input Voltage Noise Density

12nV/√Hz

Length

8.75mm

Height

1.5mm

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Product details

ISL55004, High Voltage 200MHz Unity-Gain Stable Operational Amplifier, Intersil

Unity-gain stable
Low supply current: 8.5 mA per amplifier
Single Power supply from 5V to 30V

Operational Amplifiers, Intersil

Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.