Technical documents
Specifications
Brand
Renesas ElectronicsFamily Name
RX66T
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
100
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
160MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Renesas Electronics R5F566TEADFP#30, 32bit Microcontroller, RX66T, 160MHz, 512 kB Flash, 100-Pin LFQFP
90
P.O.A.
Renesas Electronics R5F566TEADFP#30, 32bit Microcontroller, RX66T, 160MHz, 512 kB Flash, 100-Pin LFQFP
Stock information temporarily unavailable.
90
Technical documents
Specifications
Brand
Renesas ElectronicsFamily Name
RX66T
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
100
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
160MHz
Program Memory Type
Flash