Revvo PUR Abrasion Resistant, Corrosion Resistant Castor Wheels, 500kg

Technical documents
Specifications
Brand
RevvoWheel Diameter
100mm
Wheel Width
40mm
Bore Diameter
12mm
Tyre Type
Solid
Load Capacity
500kg
Tyre Material
PUR
Hub Material
Cast Iron
Features
Abrasion Resistant, Corrosion Resistant
Hub Bearing Type
Plain Bore
Hub Diameter
57mm
Bore Length
45mm
Country of Origin
United Kingdom
Product details
Polyurethane Tyre, Pilot Bore Hub Wheel Series PT
Pilot bored hub allows maximum flexibility in application
Solid polyurethane tyre
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
RevvoWheel Diameter
100mm
Wheel Width
40mm
Bore Diameter
12mm
Tyre Type
Solid
Load Capacity
500kg
Tyre Material
PUR
Hub Material
Cast Iron
Features
Abrasion Resistant, Corrosion Resistant
Hub Bearing Type
Plain Bore
Hub Diameter
57mm
Bore Length
45mm
Country of Origin
United Kingdom
Product details
Polyurethane Tyre, Pilot Bore Hub Wheel Series PT
Pilot bored hub allows maximum flexibility in application
Solid polyurethane tyre