RF Solutions CLUB1000-S1 Remote Control System & Kit,434.075MHz

RS Stock No.: 385-512Brand: RF SolutionsManufacturers Part No.: CLUB1000-S1
brand-logo
View all in Remote Control Systems

Technical documents

Specifications

Frequency

434.075MHz

Modulation

FM

Number of Channels

1

Number of Key Fob Buttons

1

Nominal Supply Voltage

12 V dc, 24 V dc

Height

36mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Width

66mm

Country of Origin

United Kingdom

Product details

CLUB Radio Release System

The CLUB radio release system is designed to meet the heavy usage needs associated with club clay-pigeon (skeet) traps. One transmitter can control many receivers, with 256 address combinations available.

No of channels (buttons): 1Carrier frequency: 434.075MHz ISM BandRF Power Output: +10dBmModulation: FM NarrowbandRange: up to 1000m (CLUB1000 line-of-sight), 200m (CLUB200 line-of-sight)Receiver outputs: up to 4 x relays rated 2A @ +12VdcTransmitter power supply: +9V PP3 batteryReceiver power supply: +12/24VdcEnclosure rating: IP65Operating temperature range: 0 to +55°CApplication: Shooting club trapsRS Product Codes385-500 Club1000-TX1 Rugged transmitter, 1-button666-6766 CLUB200-RX Rugged receiver666-6760 CLUB1000-RX Rugged receiver

Approvals

ETSI

Stock information temporarily unavailable.

P.O.A.

RF Solutions CLUB1000-S1 Remote Control System & Kit,434.075MHz

P.O.A.

RF Solutions CLUB1000-S1 Remote Control System & Kit,434.075MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Frequency

434.075MHz

Modulation

FM

Number of Channels

1

Number of Key Fob Buttons

1

Nominal Supply Voltage

12 V dc, 24 V dc

Height

36mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Width

66mm

Country of Origin

United Kingdom

Product details

CLUB Radio Release System

The CLUB radio release system is designed to meet the heavy usage needs associated with club clay-pigeon (skeet) traps. One transmitter can control many receivers, with 256 address combinations available.

No of channels (buttons): 1Carrier frequency: 434.075MHz ISM BandRF Power Output: +10dBmModulation: FM NarrowbandRange: up to 1000m (CLUB1000 line-of-sight), 200m (CLUB200 line-of-sight)Receiver outputs: up to 4 x relays rated 2A @ +12VdcTransmitter power supply: +9V PP3 batteryReceiver power supply: +12/24VdcEnclosure rating: IP65Operating temperature range: 0 to +55°CApplication: Shooting club trapsRS Product Codes385-500 Club1000-TX1 Rugged transmitter, 1-button666-6766 CLUB200-RX Rugged receiver666-6760 CLUB1000-RX Rugged receiver

Approvals

ETSI