Technical documents
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
4
Number of Key Fob Buttons
4
Nominal Supply Voltage
12 V dc, 24 V dc, 230 V ac
Dimensions
169 x 132 x 85mm
Depth
132mm
Height
85mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Width
169mm
Product details
FIREFLY-TX Wireless Remote Control Transmitter
FIREFLY-TXn remote control transmitters are available in 1-, 2- and 4-button versions and are compatible with the VIPER remote control system. An optional sealing kit makes the unit weatherproof to IP67 standard.
No of Tx buttons: up to 4
Carrier frequency: 433.92MHz ISM band
RF Power Output: +5dBm
Modulation: FM
High-security RF protocol
Power supply: CR2032 coin cell
Operating temperature range: -10 to +50°C
Dimensions: 90 x 54 x 27mm
Enclosure rating: IP67 with optional sealing kit
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garage doors
RS Product Codes
482-291 FIREFLY-TX1 Transmitter, 1-Button
482-281 FIREFLY-TX2 Transmitter, 2-Button
482-285 FIREFLY-TX4 Transmitter, 4-Button
482-269 FIREFLY-TX-IPKIT Transmitter Sealing Kit to provide IP67 weatherproofing
672-9038 VIPER-S1 System 1-Button kit
672-9031 VIPER-S2 System 2-Button kit
672-9035 VIPER-S4 System 4-Button kit
Supplied with
Transmitters: Lanyard, Wall-Holster. Sealing Kit: Belt Clip
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5+ | P.O.A. |
Technical documents
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
4
Number of Key Fob Buttons
4
Nominal Supply Voltage
12 V dc, 24 V dc, 230 V ac
Dimensions
169 x 132 x 85mm
Depth
132mm
Height
85mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Width
169mm
Product details
FIREFLY-TX Wireless Remote Control Transmitter
FIREFLY-TXn remote control transmitters are available in 1-, 2- and 4-button versions and are compatible with the VIPER remote control system. An optional sealing kit makes the unit weatherproof to IP67 standard.
No of Tx buttons: up to 4
Carrier frequency: 433.92MHz ISM band
RF Power Output: +5dBm
Modulation: FM
High-security RF protocol
Power supply: CR2032 coin cell
Operating temperature range: -10 to +50°C
Dimensions: 90 x 54 x 27mm
Enclosure rating: IP67 with optional sealing kit
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garage doors
RS Product Codes
482-291 FIREFLY-TX1 Transmitter, 1-Button
482-281 FIREFLY-TX2 Transmitter, 2-Button
482-285 FIREFLY-TX4 Transmitter, 4-Button
482-269 FIREFLY-TX-IPKIT Transmitter Sealing Kit to provide IP67 weatherproofing
672-9038 VIPER-S1 System 1-Button kit
672-9031 VIPER-S2 System 2-Button kit
672-9035 VIPER-S4 System 4-Button kit
Supplied with
Transmitters: Lanyard, Wall-Holster. Sealing Kit: Belt Clip
