Technical documents
Specifications
Brand
RF SolutionsModule Type
Receiver
Supported Frequency Bands
433MHz
Modulation Technique
OOK
Receiver Sensitivity
-108dBm
Supported Bus Interfaces
SPI
Supply Voltage
3.6V
Dimensions
11 x 32 x 5mm
Height
5mm
Length
32mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
11mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RF Solutions RFM210W-433S1 RF Receiver Module 433MHz, 3.6V
1
P.O.A.
RF Solutions RFM210W-433S1 RF Receiver Module 433MHz, 3.6V
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RF SolutionsModule Type
Receiver
Supported Frequency Bands
433MHz
Modulation Technique
OOK
Receiver Sensitivity
-108dBm
Supported Bus Interfaces
SPI
Supply Voltage
3.6V
Dimensions
11 x 32 x 5mm
Height
5mm
Length
32mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
11mm
Country of Origin
China