Technical documents
Specifications
Brand
RF SolutionsProduct details
105 Series RF & Infrared Receiver Decoder
A general-purpose radio decoder which can receive radio or infrared signals. The '105' Rx decoder has a self-learning feature, which enables it to learn the signature code of up to 50 KEELOQ Tx encoders. As a radio receiver and decoder the unit may be paired with either the AM-110 series Pocket Key Fobs or FM-102, FM-103 series hand held encoders.
This system may be expanded to 15 relay outputs using the 15 Channel Relay Expander (stock no. 376-5328)
Compatible with Infrared and AM/FM radio signals from key fobs and hand-held encoder/transmitters
Easy installation via screw terminals
4 relay channels rated 2.5A @ 230V a.c.
LED indication of each relay output
Tx encoder low voltage LED
Momentary or latching outputs
1 adjustable timed output (0 to 255 seconds)
Requires no radio licence
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RF SolutionsProduct details
105 Series RF & Infrared Receiver Decoder
A general-purpose radio decoder which can receive radio or infrared signals. The '105' Rx decoder has a self-learning feature, which enables it to learn the signature code of up to 50 KEELOQ Tx encoders. As a radio receiver and decoder the unit may be paired with either the AM-110 series Pocket Key Fobs or FM-102, FM-103 series hand held encoders.
This system may be expanded to 15 relay outputs using the 15 Channel Relay Expander (stock no. 376-5328)
Compatible with Infrared and AM/FM radio signals from key fobs and hand-held encoder/transmitters
Easy installation via screw terminals
4 relay channels rated 2.5A @ 230V a.c.
LED indication of each relay output
Tx encoder low voltage LED
Momentary or latching outputs
1 adjustable timed output (0 to 255 seconds)
Requires no radio licence
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
