Richco Natural Nylon Bunny Clip, 20.3mm Max. Bundle
Technical documents
Specifications
Brand
RichcoCable Clip/Clamp Style
Bunny Clip
Maximum Bundle Diameter
20.3mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
25.4mm
Width
13 mm
Depth
40.1mm
Dimensions [L x W x D]
25.4 x 13 x 40.1mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Richco Natural Nylon Bunny Clip, 20.3mm Max. Bundle
1
P.O.A.
Richco Natural Nylon Bunny Clip, 20.3mm Max. Bundle
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RichcoCable Clip/Clamp Style
Bunny Clip
Maximum Bundle Diameter
20.3mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
25.4mm
Width
13 mm
Depth
40.1mm
Dimensions [L x W x D]
25.4 x 13 x 40.1mm
Country of Origin
United Kingdom