Richco Nylon Snap Rivet
RS Stock No.: 256-0150Brand: Richco
Technical documents
Specifications
Brand
RichcoRivet Type
Snap
Fixing Hole Diameter
6.5mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
2mm
Thickness of Material Maximum
4.2mm
Colour
Black
Finish
Plain
Stock information temporarily unavailable.
P.O.A.
Richco Nylon Snap Rivet
1
P.O.A.
Richco Nylon Snap Rivet
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RichcoRivet Type
Snap
Fixing Hole Diameter
6.5mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
2mm
Thickness of Material Maximum
4.2mm
Colour
Black
Finish
Plain