Richco Steel

RS Stock No.: 105-7388Brand: Richco
View all in PCB Spacers

Technical documents

Specifications

Brand

Richco

Body Height

30mm

Thread Size

M6

Material

Steel

Width Across Flats

10mm

Country of Origin

Germany

Product details

Hexagonal Threaded Spacers - Zinc Plated Mild Steel

Metric hexagonal threaded spacersMild steel, zinc plated

You may be interested in
RS PRO M6 Standoff, 30 mm Body, 10 mm Body, Steel
P.O.A.Each (In a Bag of 50) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Richco Steel

P.O.A.

Richco Steel

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO M6 Standoff, 30 mm Body, 10 mm Body, Steel
P.O.A.Each (In a Bag of 50) (ex VAT)

Technical documents

Specifications

Brand

Richco

Body Height

30mm

Thread Size

M6

Material

Steel

Width Across Flats

10mm

Country of Origin

Germany

Product details

Hexagonal Threaded Spacers - Zinc Plated Mild Steel

Metric hexagonal threaded spacersMild steel, zinc plated

You may be interested in
RS PRO M6 Standoff, 30 mm Body, 10 mm Body, Steel
P.O.A.Each (In a Bag of 50) (ex VAT)