Richco Threaded Standoff, M4 x M4 Thread, 15mm Body, Steel, Male/Female, 8mm Stud

RS Stock No.: 494-963Brand: Richco
View all in Standoffs

Technical documents

Specifications

Brand

Richco

Body Length

15mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Steel

Body Shape

Hex

Stud Length

8mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

8mm

Finish

Galvanised

Country of Origin

France

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Richco Threaded Standoff, M4 x M4 Thread, 15mm Body, Steel, Male/Female, 8mm Stud

P.O.A.

Richco Threaded Standoff, M4 x M4 Thread, 15mm Body, Steel, Male/Female, 8mm Stud
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Richco

Body Length

15mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Steel

Body Shape

Hex

Stud Length

8mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

8mm

Finish

Galvanised

Country of Origin

France

You may be interested in