Richco Threaded Standoff, M4 x M4 Thread, 20mm Body, Steel, Female/Female
RS Stock No.: 494-957Brand: Richco
Technical documents
Specifications
Brand
RichcoBody Length
20mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
Steel
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Hole Depth
20mm
Finish
Galvanised
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Richco Threaded Standoff, M4 x M4 Thread, 20mm Body, Steel, Female/Female
1
P.O.A.
Richco Threaded Standoff, M4 x M4 Thread, 20mm Body, Steel, Female/Female
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RichcoBody Length
20mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
Steel
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Hole Depth
20mm
Finish
Galvanised
Country of Origin
France