Richco Threaded Standoff, M4 x M4 Thread, 30mm Body, Steel, Female/Female

RS Stock No.: 495-045Brand: Richco
View all in Standoffs

Technical documents

Specifications

Brand

Richco

Body Length

30mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

Steel

Body Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Galvanised

Country of Origin

France

You may be interested in
RS PRO Standoff M4, 30 mm Body, Steel
P.O.A.Each (In a Bag of 50) (ex VAT)
View all in Standoffs

Stock information temporarily unavailable.

P.O.A.

Richco Threaded Standoff, M4 x M4 Thread, 30mm Body, Steel, Female/Female

P.O.A.

Richco Threaded Standoff, M4 x M4 Thread, 30mm Body, Steel, Female/Female

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
RS PRO Standoff M4, 30 mm Body, Steel
P.O.A.Each (In a Bag of 50) (ex VAT)

Technical documents

Specifications

Brand

Richco

Body Length

30mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

Steel

Body Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Galvanised

Country of Origin

France

You may be interested in
RS PRO Standoff M4, 30 mm Body, Steel
P.O.A.Each (In a Bag of 50) (ex VAT)