Richco Threaded Standoff, M4 x M4 Thread, 40mm Body, Brass, Male/Female, 8mm Stud

RS Stock No.: 105-8369Brand: Richco
View all in Standoffs

Technical documents

Specifications

Brand

Richco

Body Length

40mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

You may be interested in
RS PRO M4 Standoff, 40 mm Body, 8 mm Body, Brass
P.O.A.Each (In a Bag of 50) (ex VAT)
View all in Standoffs

Stock information temporarily unavailable.

P.O.A.

Richco Threaded Standoff, M4 x M4 Thread, 40mm Body, Brass, Male/Female, 8mm Stud

P.O.A.

Richco Threaded Standoff, M4 x M4 Thread, 40mm Body, Brass, Male/Female, 8mm Stud

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
RS PRO M4 Standoff, 40 mm Body, 8 mm Body, Brass
P.O.A.Each (In a Bag of 50) (ex VAT)

Technical documents

Specifications

Brand

Richco

Body Length

40mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

You may be interested in
RS PRO M4 Standoff, 40 mm Body, 8 mm Body, Brass
P.O.A.Each (In a Bag of 50) (ex VAT)