Essentra Natural Nylon Cable Clip

RS Stock No.: 270-3105Brand: RichcoManufacturers Part No.: TFCCA-50-01
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

Richco

Cable Clip/Clamp Style

Cable Clip

Affixing Method

Self Adhesive

Material

Nylon 6.6

Colour

Natural

Length

78.2mm

Width

18.8 mm

Depth

15.7mm

Dimensions [L x W x D]

78.2 x 18.8 x 15.7mm

Country of Origin

United States

Product details

Adhesive cable ties for flat cables

Self-adhesive cable ties for holding ribbon cables.
Supplied in packs of 10 pieces.

You may be interested in
View all in Cable Clips & Clamps

Stock information temporarily unavailable.

P.O.A.

Essentra Natural Nylon Cable Clip

P.O.A.

Essentra Natural Nylon Cable Clip

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Richco

Cable Clip/Clamp Style

Cable Clip

Affixing Method

Self Adhesive

Material

Nylon 6.6

Colour

Natural

Length

78.2mm

Width

18.8 mm

Depth

15.7mm

Dimensions [L x W x D]

78.2 x 18.8 x 15.7mm

Country of Origin

United States

Product details

Adhesive cable ties for flat cables

Self-adhesive cable ties for holding ribbon cables.
Supplied in packs of 10 pieces.

You may be interested in