Riello 230V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2000VA (1.54kW)

RS Stock No.: 121-453Brand: RielloManufacturers Part No.: VSD2200/RS
brand-logo

Technical documents

Specifications

Brand

Riello

Power Rating

1.54kW

VA Rating

2000VA

Input Voltage

230V

Mounting Type

Rack Mount, Stand Alone

Number of Outlets

8

Type

Line Interactive

Length

2U

Width

19in

Depth

582mm

Country of Origin

Italy

Product details

Riello Dialog Vision Dual UPS

The Dialog Vision Dual UPS can be placed directly onto the floor or mounted in 19 inch rack mount cabinets. The front panel digital display can be pulled out and rotated to suit the installation format. The DVD includes an emergency power off switch, allowing the shutdown of output power in case of an emergency.

Emergency power off switch
Rotatable digital display

Line Interactive - Riello Dialog

The DIALOG VISON series includes Tower, Rack and Dual (tower / rack) models from 500 VA to 3000 VA and uses sinewave digital technology. With advanced communications and connectivity options, the Dialog Vision is the ideal solution for the most demanding of customers looking for superior protection and versatility.,Very high protection. Automatic Voltage Regulation provides stabilisation from brownouts, sag and surge voltages. EMI filters then provide further protection from spikes and transients. When the mains supply fails, the load is powered by the inverter and receives a true Sinewave supply for maximum power, continuity and reliability.,The UPS also provides protection for PC and network, telephone line / modem connections (RJ45 - RJ11).,Cold start function enables the Dialog Vision to start up when power network is not available.,Advanced, multi-platform communication for all operating systems and network environments: PowerShield3 monitoring and shut-down software included, with SNMP agent, for many popular operating systems including Windows 95, 98, NT 4.0, Me, 2000, 2003, XP, Mac OS 9.x, X, Linux, and Novell.

You may be interested in
Riello, 1500 VA, Vision Dual
P.O.A.Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Riello 230V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2000VA (1.54kW)

P.O.A.

Riello 230V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2000VA (1.54kW)

Stock information temporarily unavailable.

quantityUnit price
1 - 2P.O.A.
3 - 5P.O.A.
6+P.O.A.
You may be interested in
Riello, 1500 VA, Vision Dual
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Riello

Power Rating

1.54kW

VA Rating

2000VA

Input Voltage

230V

Mounting Type

Rack Mount, Stand Alone

Number of Outlets

8

Type

Line Interactive

Length

2U

Width

19in

Depth

582mm

Country of Origin

Italy

Product details

Riello Dialog Vision Dual UPS

The Dialog Vision Dual UPS can be placed directly onto the floor or mounted in 19 inch rack mount cabinets. The front panel digital display can be pulled out and rotated to suit the installation format. The DVD includes an emergency power off switch, allowing the shutdown of output power in case of an emergency.

Emergency power off switch
Rotatable digital display

Line Interactive - Riello Dialog

The DIALOG VISON series includes Tower, Rack and Dual (tower / rack) models from 500 VA to 3000 VA and uses sinewave digital technology. With advanced communications and connectivity options, the Dialog Vision is the ideal solution for the most demanding of customers looking for superior protection and versatility.,Very high protection. Automatic Voltage Regulation provides stabilisation from brownouts, sag and surge voltages. EMI filters then provide further protection from spikes and transients. When the mains supply fails, the load is powered by the inverter and receives a true Sinewave supply for maximum power, continuity and reliability.,The UPS also provides protection for PC and network, telephone line / modem connections (RJ45 - RJ11).,Cold start function enables the Dialog Vision to start up when power network is not available.,Advanced, multi-platform communication for all operating systems and network environments: PowerShield3 monitoring and shut-down software included, with SNMP agent, for many popular operating systems including Windows 95, 98, NT 4.0, Me, 2000, 2003, XP, Mac OS 9.x, X, Linux, and Novell.

You may be interested in
Riello, 1500 VA, Vision Dual
P.O.A.Each (ex VAT)