Technical documents
Specifications
Brand
RitarCapacity
130Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Posts
Flame Resistant
No
Dimensions
225 x 407 x 177mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Weight
35.5kg
P.O.A.
Ritar 12V Posts Sealed Lead Acid Battery, 130Ah
1
P.O.A.
Ritar 12V Posts Sealed Lead Acid Battery, 130Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
RitarCapacity
130Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Posts
Flame Resistant
No
Dimensions
225 x 407 x 177mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Weight
35.5kg
