Ritar 12V Posts Sealed Lead Acid Battery, 140Ah

RS Stock No.: 666-5555Brand: RitarManufacturers Part No.: RA12-140D
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

Ritar

Capacity

140Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Posts

Flame Resistant

No

Dimensions

285 x 340 x 173mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

44kg

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ritar 12V Posts Sealed Lead Acid Battery, 140Ah

P.O.A.

Ritar 12V Posts Sealed Lead Acid Battery, 140Ah
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Ritar

Capacity

140Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Posts

Flame Resistant

No

Dimensions

285 x 340 x 173mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

44kg

You may be interested in