Technical documents
Specifications
Brand
RitarCapacity
140Ah
Nominal Voltage
12V
Construction
Gel
Terminal Type
Threaded Insert
Flame Resistant
No
Dimensions
285 x 340 x 173mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-40 → +60°C
Weight
44kg
Stock information temporarily unavailable.
P.O.A.
Ritar 12V Threaded Insert Sealed Lead Acid Battery, 140Ah
1
P.O.A.
Ritar 12V Threaded Insert Sealed Lead Acid Battery, 140Ah
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
RitarCapacity
140Ah
Nominal Voltage
12V
Construction
Gel
Terminal Type
Threaded Insert
Flame Resistant
No
Dimensions
285 x 340 x 173mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-40 → +60°C
Weight
44kg
