Ritar 12V Posts Sealed Lead Acid Battery, 35Ah

RS Stock No.: 666-5482Brand: RitarManufacturers Part No.: RA12-35
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

Ritar

Capacity

35Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Posts

Flame Resistant

No

Dimensions

159 x 195 x 130mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

10.2kg

You may be interested in

P.O.A.

Ritar 12V Posts Sealed Lead Acid Battery, 35Ah

P.O.A.

Ritar 12V Posts Sealed Lead Acid Battery, 35Ah

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Ritar

Capacity

35Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Posts

Flame Resistant

No

Dimensions

159 x 195 x 130mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

10.2kg

You may be interested in