Technical documents
Specifications
Brand
RitarCapacity
12Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Tab
Flame Resistant
No
Dimensions
95 x 151 x 98mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Weight
3.9kg
Stock information temporarily unavailable.
P.O.A.
Ritar 12V Tab Sealed Lead Acid Battery, 12Ah
1
P.O.A.
Ritar 12V Tab Sealed Lead Acid Battery, 12Ah
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
RitarCapacity
12Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Tab
Flame Resistant
No
Dimensions
95 x 151 x 98mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Weight
3.9kg
