Ritar 12V Posts Sealed Lead Acid Battery, 20Ah

RS Stock No.: 666-5470Brand: RitarManufacturers Part No.: RT12200
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

Ritar

Capacity

20Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Posts

Flame Resistant

No

Dimensions

167 x 181 x 77mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

5.9kg

You may be interested in
RS PRO
P.O.A.Each (ex VAT)
View all in Lead Acid Batteries

Stock information temporarily unavailable.

P.O.A.

Ritar 12V Posts Sealed Lead Acid Battery, 20Ah

P.O.A.

Ritar 12V Posts Sealed Lead Acid Battery, 20Ah

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Ritar

Capacity

20Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Posts

Flame Resistant

No

Dimensions

167 x 181 x 77mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

5.9kg

You may be interested in
RS PRO
P.O.A.Each (ex VAT)