Technical documents
Specifications
Brand
RitarCapacity
20Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Posts
Flame Resistant
No
Dimensions
167 x 181 x 77mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Weight
6.2kg
You may be interested in
RS PRO 12 V, 20 AhBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Ritar 12V Posts Sealed Lead Acid Battery, 20Ah
1
P.O.A.
Ritar 12V Posts Sealed Lead Acid Battery, 20Ah
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
You may be interested in
RS PRO 12 V, 20 AhBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RitarCapacity
20Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Posts
Flame Resistant
No
Dimensions
167 x 181 x 77mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Weight
6.2kg
You may be interested in
RS PRO 12 V, 20 AhBrand: RS PRO
P.O.A.Each (ex VAT)
