Ritar 6V Tabs Sealed Lead Acid Battery, 1Ah

RS Stock No.: 666-5603Brand: RitarManufacturers Part No.: RT610
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

Ritar

Capacity

1Ah

Nominal Voltage

6V

Construction

AGM

Terminal Type

Tabs

Flame Resistant

No

Dimensions

58 x 97 x 24mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

320g

You may be interested in
View all in Lead Acid Batteries

Stock information temporarily unavailable.

P.O.A.

Ritar 6V Tabs Sealed Lead Acid Battery, 1Ah

P.O.A.

Ritar 6V Tabs Sealed Lead Acid Battery, 1Ah

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Ritar

Capacity

1Ah

Nominal Voltage

6V

Construction

AGM

Terminal Type

Tabs

Flame Resistant

No

Dimensions

58 x 97 x 24mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

320g

You may be interested in