Technical documents
Specifications
Brand
RitarCapacity
1.2Ah
Nominal Voltage
6V
Construction
AGM
Terminal Type
Tabs
Flame Resistant
No
Dimensions
97 x 24 x 58mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +50°C
Weight
320g
P.O.A.
Ritar 6V Tabs Sealed Lead Acid Battery, 1.2Ah
1
P.O.A.
Ritar 6V Tabs Sealed Lead Acid Battery, 1.2Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
RitarCapacity
1.2Ah
Nominal Voltage
6V
Construction
AGM
Terminal Type
Tabs
Flame Resistant
No
Dimensions
97 x 24 x 58mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +50°C
Weight
320g
