Technical documents
Specifications
Brand
RitarCapacity
3.5Ah
Nominal Voltage
6V
Construction
AGM
Terminal Type
Tabs
Flame Resistant
No
Dimensions
67 x 134 x 34mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +40°C
Weight
750g
Stock information temporarily unavailable.
P.O.A.
Ritar 6V Tabs Sealed Lead Acid Battery, 3.5Ah
1
P.O.A.
Ritar 6V Tabs Sealed Lead Acid Battery, 3.5Ah
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
RitarCapacity
3.5Ah
Nominal Voltage
6V
Construction
AGM
Terminal Type
Tabs
Flame Resistant
No
Dimensions
67 x 134 x 34mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +40°C
Weight
750g
