Technical documents
Specifications
Brand
RittalExternal Height
650 mm
External Width
650 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP69K
Chassis Plate
Yes
Door Lock Type
Cam
Colour
Grey
Series
AE
Country of Origin
Germany
P.O.A.
Rittal AE Series Steel Wall Box, IP69K, 650 mm x 650 mm
1
P.O.A.
Rittal AE Series Steel Wall Box, IP69K, 650 mm x 650 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
RittalExternal Height
650 mm
External Width
650 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP69K
Chassis Plate
Yes
Door Lock Type
Cam
Colour
Grey
Series
AE
Country of Origin
Germany
