Technical documents
Specifications
Brand
RittalType
Connector Bar
Length
64mm
For Use With
LED System Light
Width
18mm
Dimensions
64 x 18 x 14mm
Height
12mm
Quantity
5
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Rittal Connector Bar for Use with LED System Light, 64 x 18 x 14mm
1
P.O.A.
Rittal Connector Bar for Use with LED System Light, 64 x 18 x 14mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RittalType
Connector Bar
Length
64mm
For Use With
LED System Light
Width
18mm
Dimensions
64 x 18 x 14mm
Height
12mm
Quantity
5
Country of Origin
Germany
