Technical documents
Specifications
Brand
RittalType
Corner Profile
For Use With
SE8 Floor Standing Enclosure
Colour
Black
Material
Plastic
External Dimensions
200mm
External Height
200 mm
Series
Flex-Block
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Rittal 200mm Plinth for use with SE8 Floor Standing Enclosure
1
P.O.A.
Rittal 200mm Plinth for use with SE8 Floor Standing Enclosure
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RittalType
Corner Profile
For Use With
SE8 Floor Standing Enclosure
Colour
Black
Material
Plastic
External Dimensions
200mm
External Height
200 mm
Series
Flex-Block
Country of Origin
Germany