Rittal Black Cantilever Shelf, 2U, 483mm x 400mm

RS Stock No.: 172-912Brand: RittalManufacturers Part No.: LZ8300740
brand-logo
View all in Server Rack Shelves

Technical documents

Specifications

Brand

Rittal

Type

Cantilever Shelf

Rack Units

2U

Depth

400mm

Colour

Black

Material

Steel

Width

483mm

Country of Origin

Italy

Product details

Front panels and accessories for 19" cabinets

Rittal TE7000 & TS8 Server Cabinets & Accessories

You may be interested in

P.O.A.

Rittal Black Cantilever Shelf, 2U, 483mm x 400mm

P.O.A.

Rittal Black Cantilever Shelf, 2U, 483mm x 400mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Rittal

Type

Cantilever Shelf

Rack Units

2U

Depth

400mm

Colour

Black

Material

Steel

Width

483mm

Country of Origin

Italy

Product details

Front panels and accessories for 19" cabinets

Rittal TE7000 & TS8 Server Cabinets & Accessories

You may be interested in