Technical documents
Specifications
Brand
RittalFilter Type
Exhaust Filter
Dimensions
148.5 x 148.5mm
Thickness
10.5mm
Length
148.5mm
Width
148.5mm
Product details
SK Series Extra-flat filtered fan units
Fan units feature self-starting shaded pole motors (except 499-6416 , which features a capacitor motor).
Filtered fan unit housings are made of heat-resistant and self-extinguishing plastic, in accordance with UL 94-VO.
To switch from suction unit to blower, simply turn the fan unit by 180°.
Protection index:
- IP 54 with standard filter cartridge
- IP 55 with fine filter cartridge
- IP 56 with protective hood to protect against splashes
Approvals
UL and CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RittalFilter Type
Exhaust Filter
Dimensions
148.5 x 148.5mm
Thickness
10.5mm
Length
148.5mm
Width
148.5mm
Product details
SK Series Extra-flat filtered fan units
Fan units feature self-starting shaded pole motors (except 499-6416 , which features a capacitor motor).
Filtered fan unit housings are made of heat-resistant and self-extinguishing plastic, in accordance with UL 94-VO.
To switch from suction unit to blower, simply turn the fan unit by 180°.
Protection index:
- IP 54 with standard filter cartridge
- IP 55 with fine filter cartridge
- IP 56 with protective hood to protect against splashes
Approvals
UL and CSA
