Rittal Steel Mounting Bracket for Use with Industrial Enclosure

RS Stock No.: 283-6104Brand: RittalManufacturers Part No.: SZ2508000
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Brand

Rittal

Type

Mounting Bracket

Length

25mm

For Use With

Industrial Enclosure

Width

10mm

Material

Steel

Country of Origin

Germany

Product details

AE series IP66 industrial enclosures

Range of compact electrical enclosures mainly used for industrial and domestic electrical cabling.
Hinges are interchangeable on the right and left sides (except on model AE 1032200).
The knife-edge perimeter of the enclosure prevents ingress of water.
A bottom plate facilitates cable installation.
Equipped with locks.

Approvals

  UL, TUV and CSA

P.O.A.

Rittal Steel Mounting Bracket for Use with Industrial Enclosure

P.O.A.

Rittal Steel Mounting Bracket for Use with Industrial Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Rittal

Type

Mounting Bracket

Length

25mm

For Use With

Industrial Enclosure

Width

10mm

Material

Steel

Country of Origin

Germany

Product details

AE series IP66 industrial enclosures

Range of compact electrical enclosures mainly used for industrial and domestic electrical cabling.
Hinges are interchangeable on the right and left sides (except on model AE 1032200).
The knife-edge perimeter of the enclosure prevents ingress of water.
A bottom plate facilitates cable installation.
Equipped with locks.

Approvals

  UL, TUV and CSA