RND 4700μF Electrolytic Aluminium Capacitor 25V dc, Through Hole - RND 150KSK025M472J32S

RS Stock No.: 489-341Brand: RNDManufacturers Part No.: RND 150KSK025M472J32S
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RND

Capacitance

4700µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 x 32mm

Country of Origin

China

You may be interested in

P.O.A.

RND 4700μF Electrolytic Aluminium Capacitor 25V dc, Through Hole - RND 150KSK025M472J32S

P.O.A.

RND 4700μF Electrolytic Aluminium Capacitor 25V dc, Through Hole - RND 150KSK025M472J32S

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RND

Capacitance

4700µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 x 32mm

Country of Origin

China

You may be interested in